Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
Open Drain
Maximum Power
70 W, 80W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
14 → 36 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
PowerSSO
Pin Count
36
Input Signal Type
Differential, Single Ended
Output Signal Type
Differential
Typical Gain Bandwidth Product
400kHz
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 2.35 x 7.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Audio Class-D Power Amplifiers, STMicroelectronics
Analogue switch-mode class-D power amplifiers enable a higher efficiency, thus reducing the power dissipation and the need for larger heatsinks.
Filtered and filterless operation
Externally synchronizable
Audio Amplifiers, STMicroelectronics
€ 8,800.00
€ 8.80 Each (On a Reel of 1000) (Exc. Vat)
€ 10,912.00
€ 10.912 Each (On a Reel of 1000) (inc. VAT)
1000
€ 8,800.00
€ 8.80 Each (On a Reel of 1000) (Exc. Vat)
€ 10,912.00
€ 10.912 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
Open Drain
Maximum Power
70 W, 80W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
14 → 36 V
Power Supply Type
Single
Number of Channels per Chip
2
Package Type
PowerSSO
Pin Count
36
Input Signal Type
Differential, Single Ended
Output Signal Type
Differential
Typical Gain Bandwidth Product
400kHz
Minimum Operating Temperature
0 °C
Dimensions
10.5 x 2.35 x 7.6mm
Maximum Operating Temperature
+150 °C
Country of Origin
Malaysia
Product details
Audio Class-D Power Amplifiers, STMicroelectronics
Analogue switch-mode class-D power amplifiers enable a higher efficiency, thus reducing the power dissipation and the need for larger heatsinks.
Filtered and filterless operation
Externally synchronizable