E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247

RS Stock No.: 168-6165Brand: STMicroelectronicsManufacturers Part No.: TIP2955
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

20.15 x 15.75 x 5.15mm

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.00

€ 1.20 Each (In a Tube of 30) (Exc. Vat)

€ 44.64

€ 1.488 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247

€ 36.00

€ 1.20 Each (In a Tube of 30) (Exc. Vat)

€ 44.64

€ 1.488 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics TIP2955 PNP Transistor, -15 A, -60 V, 3-Pin TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 60€ 1.20€ 36.00
90 - 210€ 0.97€ 29.10
240 - 480€ 0.94€ 28.20
510 - 960€ 0.84€ 25.20
990+€ 0.73€ 21.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-60 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

90 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

20.15 x 15.75 x 5.15mm

Product details

PNP Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more