Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.7 x 3.7 x 4.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
4.7mm
Height
4.4mm
Width
3.7mm
Product details
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
€ 6.20
€ 0.31 Each (In a Pack of 20) (Exc. Vat)
€ 7.69
€ 0.384 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 6.20
€ 0.31 Each (In a Pack of 20) (Exc. Vat)
€ 7.69
€ 0.384 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.31 | € 6.20 |
100 - 180 | € 0.29 | € 5.80 |
200 - 480 | € 0.29 | € 5.80 |
500 - 980 | € 0.26 | € 5.20 |
1000+ | € 0.26 | € 5.20 |
Technical Document
Specifications
Brand
STMicroelectronicsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.7 x 3.7 x 4.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
4.7mm
Height
4.4mm
Width
3.7mm
Product details