E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 8-Pin SO-8, TL431IDT

RS Stock No.: 151-861Brand: STMicroelectronicsManufacturers Part No.: TL431IDT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SO-8

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

8

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (Supplied as a Tape) (Exc. Vat)

€ 19.84

€ 0.198 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 8-Pin SO-8, TL431IDT
Select packaging type

€ 16.00

€ 0.16 Each (Supplied as a Tape) (Exc. Vat)

€ 19.84

€ 0.198 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 2% 8-Pin SO-8, TL431IDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400€ 0.16€ 16.00
500 - 900€ 0.16€ 16.00
1000+€ 0.16€ 16.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SO-8

Reference Type

Adjustable

Initial Accuracy

2%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

8

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more