Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Height
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details
DIAC Diodes
€ 450.00
€ 0.18 Each (On a Reel of 2500) (Exc. Vat)
€ 558.00
€ 0.223 Each (On a Reel of 2500) (inc. VAT)
2500
€ 450.00
€ 0.18 Each (On a Reel of 2500) (Exc. Vat)
€ 558.00
€ 0.223 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Breakover Current
0.05mA
Maximum Breakover Voltage
36V
Repetitive Peak On-State Current
2A
Repetitive Peak Off-State Current
0.01mA
Mounting Type
Surface Mount
Package Type
MiniMELF
Pin Count
2
Dimensions
3.4 x 1.62 x 1.62mm
Length
3.4mm
Width
1.62mm
Height
1.62mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Malaysia
Product details