STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA

RS Stock No.: 188-8547Brand: STMicroelectronicsManufacturers Part No.: TS1220-600B-TR
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

DPAK

Surge Current Rating

115A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.17mm

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA
Select packaging type

€ 6.40

€ 1.28 Each (In a Pack of 5) (Exc. Vat)

€ 7.94

€ 1.587 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics TS1220-600B-TR, Thyristor, 12A 200μA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

DPAK

Surge Current Rating

115A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Holding Current

5mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.17mm

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more