Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
DFN8 2x2
Pin Count
8
Typical Single Supply Voltage
1.6 → 5 V
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 5,790.00
€ 1.93 Each (On a Reel of 3000) (Exc. Vat)
€ 7,179.60
€ 2.393 Each (On a Reel of 3000) (inc. VAT)
TS332IYQ3T STMicroelectronics, Comparator, 1.6 → 5 V 8-Pin DFN8 2x2
3000
€ 5,790.00
€ 1.93 Each (On a Reel of 3000) (Exc. Vat)
€ 7,179.60
€ 2.393 Each (On a Reel of 3000) (inc. VAT)
TS332IYQ3T STMicroelectronics, Comparator, 1.6 → 5 V 8-Pin DFN8 2x2
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Rail to Rail
Mounting Type
Surface Mount
Package Type
DFN8 2x2
Pin Count
8
Typical Single Supply Voltage
1.6 → 5 V
Country of Origin
Thailand