Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
MiniSO8
Power Supply Type
Dual
Output Type
Push-Pull
Pin Count
8
Typical Single Supply Voltage
1.1 → 5.5 V
Country of Origin
China
Stock information temporarily unavailable.
€ 7,200.00
€ 1.80 Each (On a Reel of 4000) (Exc. Vat)
€ 8,928.00
€ 2.232 Each (On a Reel of 4000) (inc. VAT)
TS882IYST STMicroelectronics, Comparator, Push-Pull O/P, 1.1 → 5.5 V 8-Pin MiniSO8
4000
€ 7,200.00
€ 1.80 Each (On a Reel of 4000) (Exc. Vat)
€ 8,928.00
€ 2.232 Each (On a Reel of 4000) (inc. VAT)
TS882IYST STMicroelectronics, Comparator, Push-Pull O/P, 1.1 → 5.5 V 8-Pin MiniSO8
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsComparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
MiniSO8
Power Supply Type
Dual
Output Type
Push-Pull
Pin Count
8
Typical Single Supply Voltage
1.1 → 5.5 V
Country of Origin
China