Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
DFN8 3x3 WF
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.7MHz
Rail to Rail
Rail to Rail Output
Country of Origin
Thailand
€ 3.40
€ 1.70 Each (In a Pack of 2) (Exc. Vat)
€ 4.22
€ 2.108 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 3.40
€ 1.70 Each (In a Pack of 2) (Exc. Vat)
€ 4.22
€ 2.108 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | € 1.70 | € 3.40 |
50 - 98 | € 1.54 | € 3.08 |
100 - 248 | € 1.54 | € 3.08 |
250 - 998 | € 1.54 | € 3.08 |
1000+ | € 1.51 | € 3.02 |
Technical Document
Specifications
Brand
STMicroelectronicsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
DFN8 3x3 WF
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.7MHz
Rail to Rail
Rail to Rail Output
Country of Origin
Thailand