E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8

RS Stock No.: 434-206Brand: STMicroelectronicsManufacturers Part No.: TSC2022IYDT
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco

Stock information temporarily unavailable.

€ 3.92

€ 3.92 Each (Exc. Vat)

€ 4.86

€ 4.86 Each (inc. VAT)

STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8

€ 3.92

€ 3.92 Each (Exc. Vat)

€ 4.86

€ 4.86 Each (inc. VAT)

STMicroelectronics TSC2022IYDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.92
10 - 24€ 3.47
25 - 99€ 3.18
100 - 499€ 2.77
500+€ 2.61

Technical Document

Specifications

Offset Voltage

150µV

Package Type

SO8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Morocco