Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6
Stock information temporarily unavailable.
€ 21.70
€ 2.17 Each (In a Pack of 10) (Exc. Vat)
€ 26.91
€ 2.691 Each (In a Pack of 10) (inc. VAT)
TSC212ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Select packaging type
Standard
10
€ 21.70
€ 2.17 Each (In a Pack of 10) (Exc. Vat)
€ 26.91
€ 2.691 Each (In a Pack of 10) (inc. VAT)
TSC212ICT STMicroelectronics, Current Sense Amplifier Single Bidirectional 6-Pin SC70-6
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 26 V
Typical Dual Supply Voltage
±26V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Bidirectional
Package Type
SC70-6
Pin Count
6