TSV911AILT STMicroelectronics, Op Amp, RRIO, 8MHz, 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 168-5726Brand: STMicroelectronicsManufacturers Part No.: TSV911AILT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed, Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

8MHz

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

91 dB

Rail to Rail

Rail to Rail Input/Output

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Typical Input Voltage Noise Density

27nV/√Hz

Height

1.3mm

Length

3mm

Product details

TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers

The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.

Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,970.00

€ 0.99 Each (On a Reel of 3000) (Exc. Vat)

€ 3,682.80

€ 1.228 Each (On a Reel of 3000) (inc. VAT)

TSV911AILT STMicroelectronics, Op Amp, RRIO, 8MHz, 3 V, 5 V, 5-Pin SOT-23

€ 2,970.00

€ 0.99 Each (On a Reel of 3000) (Exc. Vat)

€ 3,682.80

€ 1.228 Each (On a Reel of 3000) (inc. VAT)

TSV911AILT STMicroelectronics, Op Amp, RRIO, 8MHz, 3 V, 5 V, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed, Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

8MHz

Typical Slew Rate

4.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

91 dB

Rail to Rail

Rail to Rail Input/Output

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Typical Input Voltage Noise Density

27nV/√Hz

Height

1.3mm

Length

3mm

Product details

TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers

The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.

Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more