STMicroelectronics X0202MA 2BL2, Thyristor 600V, 0.8A 200μA

RS Stock No.: 877-3147Brand: STMicroelectronicsManufacturers Part No.: X0202MA 2BL2
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

0.8A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

25A

Mounting Type

Through Hole

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

500µA

Country of Origin

China

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.00

€ 0.70 Each (In a Pack of 20) (Exc. Vat)

€ 17.36

€ 0.868 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics X0202MA 2BL2, Thyristor 600V, 0.8A 200μA
Select packaging type

€ 14.00

€ 0.70 Each (In a Pack of 20) (Exc. Vat)

€ 17.36

€ 0.868 Each (In a Pack of 20) (inc. VAT)

STMicroelectronics X0202MA 2BL2, Thyristor 600V, 0.8A 200μA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80€ 0.70€ 14.00
100+€ 0.47€ 9.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.8A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

25A

Mounting Type

Through Hole

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

4.7 x 3.7 x 4.4mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

500µA

Country of Origin

China

Product details

Sensitive Gate Thyristors, STMicroelectronics

A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics

STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more