Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output

RS Stock No.: 125-0873Brand: StontronicsManufacturers Part No.: T6142DV_Bulk
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

US

Output Voltage

5.1V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

12.75W

Cable Length

1.5m

Standards Met

cUL, cUL 60950-1, FCC, PSE 55022, PSE 60950, UL, UL 60950-1

Efficiency

80.73%

Load Regulation

±5%

Length

70mm

Width

29.8mm

Type

Switched Mode Power Supply

Depth

63mm

Minimum Temperature

0°C

Product details

Official microUSB Power Supply for Raspberry Pi 3 Model B - US Plug

This is the official Raspberry Pi 3 Model B power supply from Raspberry Pi, for use in the United States.
These PSU also available in units (RS 121-5944) or boxes of 120 (RS 125-0873).

• 5.1 V power supply
• Wall mount plug
• Fixed USA head
• 1.5 m black cable
• Short-circuit, over-current and over-voltage protection

Raspberry Pi Power Supplies (PSU)

You may be interested in

P.O.A.

Each (In a Box of 120) (Exc. Vat)

Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output

P.O.A.

Each (In a Box of 120) (Exc. Vat)

Stontronics 12.75W Plug In Power Supply 5.1V Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Plug Type

US

Output Voltage

5.1V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

12.75W

Cable Length

1.5m

Standards Met

cUL, cUL 60950-1, FCC, PSE 55022, PSE 60950, UL, UL 60950-1

Efficiency

80.73%

Load Regulation

±5%

Length

70mm

Width

29.8mm

Type

Switched Mode Power Supply

Depth

63mm

Minimum Temperature

0°C

Product details

Official microUSB Power Supply for Raspberry Pi 3 Model B - US Plug

This is the official Raspberry Pi 3 Model B power supply from Raspberry Pi, for use in the United States.
These PSU also available in units (RS 121-5944) or boxes of 120 (RS 125-0873).

• 5.1 V power supply
• Wall mount plug
• Fixed USA head
• 1.5 m black cable
• Short-circuit, over-current and over-voltage protection

Raspberry Pi Power Supplies (PSU)

You may be interested in