Storm IP65 16 Key Polymer Keypad

RS Stock No.: 301-3863Brand: StormManufacturers Part No.: PLX160202
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

4000000Operations

Contact Material

Gold Over Nickel Plated

Actuator Colour

Silver

Actuator Material

Die Cast Zinc

Depth Behind Panel

8mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

1000 PLX Series

Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
4, 12 and 16 key formats
Telephone and calculator keytop graphics
IP65 rated against water and dust
High level resistance to impact and operator abuse
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Long and reliable operational life >4 million cycles per key
Compatible with the Universal Encoder
Suitable for use with 1000 series back box & privacy shroud
-25°C (dry) to +85°C operational
Operating Force: 180g. Contact Bounce; 5ms

You may be interested in
Storm IP65 16 Key Die Cast Zinc Keypad
€ 203.78Each (Exc. Vat)

P.O.A.

Storm IP65 16 Key Polymer Keypad

P.O.A.

Storm IP65 16 Key Polymer Keypad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Storm IP65 16 Key Die Cast Zinc Keypad
€ 203.78Each (Exc. Vat)

Technical Document

Specifications

Brand

Storm

Keypad Layout

4 x 4

Number Of Keys

16

Keypad Output

Matrix

IP Rating

IP65

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

4000000Operations

Contact Material

Gold Over Nickel Plated

Actuator Colour

Silver

Actuator Material

Die Cast Zinc

Depth Behind Panel

8mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Product details

1000 PLX Series

Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast zinc keys are retained to provide keytop graphics with unsurpassable toughness and wear resistance.
4, 12 and 16 key formats
Telephone and calculator keytop graphics
IP65 rated against water and dust
High level resistance to impact and operator abuse
Contact configuration: 50mA @ 24Vdc
Contact resistance: 100Ω
Dielectric strength: 500Vac
Insulation resistance: 50MΩ
Long and reliable operational life >4 million cycles per key
Compatible with the Universal Encoder
Suitable for use with 1000 series back box & privacy shroud
-25°C (dry) to +85°C operational
Operating Force: 180g. Contact Bounce; 5ms

You may be interested in
Storm IP65 16 Key Die Cast Zinc Keypad
€ 203.78Each (Exc. Vat)