E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

STUDER INNOTEC Pure Sine Wave 800VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output

RS Stock No.: 614-3872Brand: STUDER INNOTECManufacturers Part No.: AJ 1000 - 12
View all in Power Inverters

Technical Document

Specifications

Input Voltage

10.5 → 16V dc

Output Voltage

230V ac

Output Power Continuous

800VA

Output Power Intermittent

1000VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

93%

Length

428mm

Width

142mm

Depth

84mm

Weight

8.5kg

Minimum Temperature

-20°C

Output Frequency Range

50/60Hz

Number of Output Connections

1

Maximum Temperature

+50°C

Output Electrical Phase

1

Country of Origin

Switzerland

Product details

Pure sine wave inverters

The AJ range comprises pure sine wave inverters which convert the voltage of a battery into AC that can be used for all 230 Vac equipment.
The range goes from 275 to 2100 VA (P30), with high and steady efficiency, exceptional overload capacity through the combined use of a toroidal transformer and powerful electronics with MOSFET technology, digital regulation and microprocessor control.
The power supply for all types of electrical equipment includes full internal protection of the inverter against overload, overheating, short circuit and reverse polarity, with a stand-by level adjustable over a large range and from a very low threshold.

All 12 and 24 V AJ converters are certified according to the ECE-R 10 (E24) standard for 12 V and 24 V models only.
Within the countries of the European Union it is mandatory for all onboard equipment fitted inside vehicles to be certified according to the E standard.

Stock information temporarily unavailable.

P.O.A.

STUDER INNOTEC Pure Sine Wave 800VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output

P.O.A.

STUDER INNOTEC Pure Sine Wave 800VA DC-AC Car Power Inverter, 10.5 → 16V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

10.5 → 16V dc

Output Voltage

230V ac

Output Power Continuous

800VA

Output Power Intermittent

1000VA

Output Power Waveform

Pure Sine Wave

Output Connection Type

3-Pin Plug

Efficiency

93%

Length

428mm

Width

142mm

Depth

84mm

Weight

8.5kg

Minimum Temperature

-20°C

Output Frequency Range

50/60Hz

Number of Output Connections

1

Maximum Temperature

+50°C

Output Electrical Phase

1

Country of Origin

Switzerland

Product details

Pure sine wave inverters

The AJ range comprises pure sine wave inverters which convert the voltage of a battery into AC that can be used for all 230 Vac equipment.
The range goes from 275 to 2100 VA (P30), with high and steady efficiency, exceptional overload capacity through the combined use of a toroidal transformer and powerful electronics with MOSFET technology, digital regulation and microprocessor control.
The power supply for all types of electrical equipment includes full internal protection of the inverter against overload, overheating, short circuit and reverse polarity, with a stand-by level adjustable over a large range and from a very low threshold.

All 12 and 24 V AJ converters are certified according to the ECE-R 10 (E24) standard for 12 V and 24 V models only.
Within the countries of the European Union it is mandatory for all onboard equipment fitted inside vehicles to be certified according to the E standard.