E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sundstrom H03 Series Respirator Mask

RS Stock No.: 277-6285Brand: SundstromManufacturers Part No.: H03-1512
brand-logo
View all in Respirator Masks

Technical Document

Specifications

Mode of Operation

Air-Fed

Accessory Type

Compressed Air Mask

Series

H03

Standards Met

EN 140, EN 14594:2005

Head Cover Impact Protection

No

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 697.16

€ 697.16 Each (Exc. Vat)

€ 864.48

€ 864.48 Each (inc. VAT)

Sundstrom H03 Series Respirator Mask

€ 697.16

€ 697.16 Each (Exc. Vat)

€ 864.48

€ 864.48 Each (inc. VAT)

Sundstrom H03 Series Respirator Mask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mode of Operation

Air-Fed

Accessory Type

Compressed Air Mask

Series

H03

Standards Met

EN 140, EN 14594:2005

Head Cover Impact Protection

No

Country of Origin

Sweden