CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm

RS Stock No.: 381-6993Brand: SunhayatoManufacturers Part No.: CK-5
brand-logo

Technical Document

Specifications

Type

Converter Board

Number of Contacts

50

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

42.43 x 86.2 x 1.2mm

FR Material Grade

FR4

Length

42.43mm

Thickness

1.2mm

Width

86.2mm

Country of Origin

Japan

Product details

SMD Connector Conversion Board

Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.

€ 20.18

€ 20.18 Each (Exc. Vat)

€ 25.02

€ 25.02 Each (inc. VAT)

CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm

€ 20.18

€ 20.18 Each (Exc. Vat)

€ 25.02

€ 25.02 Each (inc. VAT)

CK-5, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 20.18
10 - 24€ 17.38
25 - 49€ 15.77
50+€ 15.58

Technical Document

Specifications

Type

Converter Board

Number of Contacts

50

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

42.43 x 86.2 x 1.2mm

FR Material Grade

FR4

Length

42.43mm

Thickness

1.2mm

Width

86.2mm

Country of Origin

Japan

Product details

SMD Connector Conversion Board

Converts every type of surface mount connecter to 2.54mm pitch
Boards have a centreline V-cut allowing them to be separated into two halves allowing compatibility with wide connecters and single line connectors.