E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm

RS Stock No.: 391-7361Brand: SunhayatoManufacturers Part No.: CPU-133
brand-logo

Technical Document

Specifications

Type

Universal Board

Base Material

Epoxy Glass Fabric Laminate

Dimensions

230 x 156 x 1.6mm

FR Material Grade

FR4

Length

230mm

Thickness

1.6mm

Width

156mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 67.53

€ 67.53 Each (Exc. Vat)

€ 83.74

€ 83.74 Each (inc. VAT)

CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm

€ 67.53

€ 67.53 Each (Exc. Vat)

€ 83.74

€ 83.74 Each (inc. VAT)

CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 67.53
10 - 24€ 58.29
25 - 49€ 52.83
50+€ 52.28

Technical Document

Specifications

Type

Universal Board

Base Material

Epoxy Glass Fabric Laminate

Dimensions

230 x 156 x 1.6mm

FR Material Grade

FR4

Length

230mm

Thickness

1.6mm

Width

156mm

Country of Origin

Japan

Product details

Medium-Sized Universal Board

2.54 mm pitch, board installation hole Ø 4 → 3.2

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.