SUP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Red

RS Stock No.: 688-9682Brand: SunhayatoManufacturers Part No.: SUP-200
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

200mm

Insulation Colour

Black, Red

Material

Nickel Plated Copper

Country of Origin

Japan

Product details

Breadboard Parts

Current measurement adapter

Easy measurement of current on breadboard circuits
Sunhayato breadboards (SRH series, SAD series) and products included on them are compatible
If no cables are connected, + / - are shorted and power only runs to the connector side when a cable is inserted, eliminating the need to change wiring

VPort adapter

Expansion boards compatible with the VPort with Power standard can be used on the breadboard
Sunhayato breadboards (SRH series, SAD series) and products included on them are compatible

Jump Wire

Easy insertion/removal of test rods in breadboard
You can remove your hand during measurement, ensuring stable operation
For Ø 2 mm tester rods

Stock information temporarily unavailable.

€ 8.22

€ 8.22 Each (Exc. Vat)

€ 10.19

€ 10.19 Each (inc. VAT)

SUP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Red

€ 8.22

€ 8.22 Each (Exc. Vat)

€ 10.19

€ 10.19 Each (inc. VAT)

SUP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.22
10 - 24€ 7.13
25 - 49€ 6.40
50+€ 6.32

Technical Document

Specifications

Type

Insulated

Length

200mm

Insulation Colour

Black, Red

Material

Nickel Plated Copper

Country of Origin

Japan

Product details

Breadboard Parts

Current measurement adapter

Easy measurement of current on breadboard circuits
Sunhayato breadboards (SRH series, SAD series) and products included on them are compatible
If no cables are connected, + / - are shorted and power only runs to the connector side when a cable is inserted, eliminating the need to change wiring

VPort adapter

Expansion boards compatible with the VPort with Power standard can be used on the breadboard
Sunhayato breadboards (SRH series, SAD series) and products included on them are compatible

Jump Wire

Easy insertion/removal of test rods in breadboard
You can remove your hand during measurement, ensuring stable operation
For Ø 2 mm tester rods