E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Halogen Machine Light, 24 V ac, 20 W, Fixed Arm, Short

RS Stock No.: 366-0510Brand: SunnexManufacturers Part No.: 14360/2
View all in Machine Lights

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

24 V ac

Wattage

20 W

Arm Type

Fixed Arm, Short

IP Rating

IP65

Cable Length

2m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Halogen Machine Light, 24 V ac, 20 W, Fixed Arm, Short

P.O.A.

Halogen Machine Light, 24 V ac, 20 W, Fixed Arm, Short
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sunnex

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage Rating

24 V ac

Wattage

20 W

Arm Type

Fixed Arm, Short

IP Rating

IP65

Cable Length

2m

You may be interested in