Sunon FG-05 Series Steel Finger Guard for 50mm Fans, 40mm Hole Spacing, 50 x 50mm

RS Stock No.: 544-0964Brand: SunonManufacturers Part No.: FG-05
brand-logo
View all in Finger Guards

Technical Document

Specifications

Brand

Sunon

Fan Size

50mm

External Dimensions

50 x 50mm

Material

Steel

Screw Hole Spacing

40mm

External Height

50mm

External Width

50mm

Series

FG-05

Country of Origin

China

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points

€ 3.39

€ 3.39 Each (Exc. Vat)

€ 4.20

€ 4.20 Each (inc. VAT)

Sunon FG-05 Series Steel Finger Guard for 50mm Fans, 40mm Hole Spacing, 50 x 50mm

€ 3.39

€ 3.39 Each (Exc. Vat)

€ 4.20

€ 4.20 Each (inc. VAT)

Sunon FG-05 Series Steel Finger Guard for 50mm Fans, 40mm Hole Spacing, 50 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 3.39
10 - 24€ 3.13
25 - 49€ 2.61
50 - 99€ 2.32
100+€ 2.24

Technical Document

Specifications

Brand

Sunon

Fan Size

50mm

External Dimensions

50 x 50mm

Material

Steel

Screw Hole Spacing

40mm

External Height

50mm

External Width

50mm

Series

FG-05

Country of Origin

China

Product details

Axial Fan Finger Guards

Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points