E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sunon OA125 Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.2W, 100mA Max, 80 x 80 x 25mm

RS Stock No.: 544-0403Brand: SunonManufacturers Part No.: KD1208PTS3.13.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.2W

Maximum Current

100mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

52.7m³/h

Noise Level

26dB

Fan Speed

2300rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

Sunon OA125 Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.2W, 100mA Max, 80 x 80 x 25mm

P.O.A.

Sunon OA125 Series Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.2W, 100mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.2W

Maximum Current

100mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

52.7m³/h

Noise Level

26dB

Fan Speed

2300rpm

Bearing Type

Sleeve