Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sunon Axial Fan, 12 V dc, DC Operation, 32.8m³/h, 800mW, 70mA Max, 60 x 60 x 25mm

RS Stock No.: 544-0958Brand: SunonManufacturers Part No.: KDE1206PTV2.MS.A.GN
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

800mW

Maximum Current

70mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

32.8m³/h

Noise Level

29dB

Fan Speed

3800rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 32.8m³/h, 800mW, 70mA Max, 60 x 60 x 25mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 32.8m³/h, 800mW, 70mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

800mW

Maximum Current

70mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

32.8m³/h

Noise Level

29dB

Fan Speed

3800rpm

Bearing Type

Vapo