E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 63m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm

RS Stock No.: 798-0786Brand: SunonManufacturers Part No.: ME80251V2-0000-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

25mm

Power Consumption

1.4W

Maximum Current

120mA

Depth

80mm

Dimensions

80 x 80 x 25mm

Air Flow

63m³/h

Noise Level

30dB

Fan Speed

2900rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 63m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 63m³/h, 1.4W, 120mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

25mm

Power Consumption

1.4W

Maximum Current

120mA

Depth

80mm

Dimensions

80 x 80 x 25mm

Air Flow

63m³/h

Noise Level

30dB

Fan Speed

2900rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China