Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2W
Maximum Current
165mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
87.55m³/h
Noise Level
34dB
Fan Speed
3000rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon M Series Axial Fan, 12 V dc, DC Operation, 87.5m³/h, 1.68W, 140mA Max, 92 x 92 x 25mmBrand: Sunon
€ 9.35Each (Exc. Vat)
P.O.A.
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 87.55m³/h, 2W, 165mA Max, 92 x 92 x 25mm
1
P.O.A.
Sunon ME Series Axial Fan, 12 V dc, DC Operation, 87.55m³/h, 2W, 165mA Max, 92 x 92 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Sunon M Series Axial Fan, 12 V dc, DC Operation, 87.5m³/h, 1.68W, 140mA Max, 92 x 92 x 25mmBrand: Sunon
€ 9.35Each (Exc. Vat)
Technical Document
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2W
Maximum Current
165mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
87.55m³/h
Noise Level
34dB
Fan Speed
3000rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon M Series Axial Fan, 12 V dc, DC Operation, 87.5m³/h, 1.68W, 140mA Max, 92 x 92 x 25mmBrand: Sunon
€ 9.35Each (Exc. Vat)