Sunx Retroreflective Photoelectric Sensor, Block Sensor, 45 → 115 mm Detection Range
Technical Document
Specifications
Brand
SunxSensor Style
Block
Detection Type
Retroreflective
Detection Range
45 → 115 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C
You may be interested in
Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 25 mm Detection RangeBrand: Panasonic
€ 273.77Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Sunx Retroreflective Photoelectric Sensor, Block Sensor, 45 → 115 mm Detection Range
1
P.O.A.
Sunx Retroreflective Photoelectric Sensor, Block Sensor, 45 → 115 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 25 mm Detection RangeBrand: Panasonic
€ 273.77Each (Exc. Vat)
Technical Document
Specifications
Brand
SunxSensor Style
Block
Detection Type
Retroreflective
Detection Range
45 → 115 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<=0.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PET
Maximum Operating Temperature
+55°C
You may be interested in
Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 2 mm → 25 mm Detection RangeBrand: Panasonic
€ 273.77Each (Exc. Vat)