Technical Document
Specifications
Brand
Sure24Focal Length
3.6mm
Depth
8.5 mm
Height
8.5 mm
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
Nano Cam-2/Cam2C Camera
CAM2C is the worlds smallest colour camera.
The Nano Cam2 (RS 906-4104) and Nano Cam-2C (RS 906-4107) are the Worlds smallest covert cameras ideally suited for deploying in a wide range of covert scenarios. With invisible 940IR and as small as a biro pen lid the Nano Cam2- IR is an excellent camera well suited for vehicle hides.
Image Sensor 1/4 CMOS
Effective image area 3596.4um x 2708.4um
Pixel size 5.55um x 5.55um
240 TVL resolution
Sensitivity 3.16 [V/Lux.sec]
Dynamic range 63.5 [dB]
S/N ratio 46 [dB]
Focal distance infinite
Power consumption 5-12V
Perfect for close range identification in darkened conditions this is the smallest invisible 940IR camera currently available.
At an extremely low 30mA power consumption these powerful little CMOS cameras are perfect for covert operations where size matters.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sure24Focal Length
3.6mm
Depth
8.5 mm
Height
8.5 mm
Width
8.5mm
Country of Origin
Taiwan, Province Of China
Product details
Nano Cam-2/Cam2C Camera
CAM2C is the worlds smallest colour camera.
The Nano Cam2 (RS 906-4104) and Nano Cam-2C (RS 906-4107) are the Worlds smallest covert cameras ideally suited for deploying in a wide range of covert scenarios. With invisible 940IR and as small as a biro pen lid the Nano Cam2- IR is an excellent camera well suited for vehicle hides.
Image Sensor 1/4 CMOS
Effective image area 3596.4um x 2708.4um
Pixel size 5.55um x 5.55um
240 TVL resolution
Sensitivity 3.16 [V/Lux.sec]
Dynamic range 63.5 [dB]
S/N ratio 46 [dB]
Focal distance infinite
Power consumption 5-12V
Perfect for close range identification in darkened conditions this is the smallest invisible 940IR camera currently available.
At an extremely low 30mA power consumption these powerful little CMOS cameras are perfect for covert operations where size matters.