Technical Document
Specifications
Brand
SuregripMinimum Supply Voltage
4.9V dc
Maximum Supply Voltage
5.1V dc
Supply Current
12mA
Switch Life
>4000000
Actuator Type
Lever
Terminal Type
Solder Tab
Switching Action
Spring Return
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Supply Voltage Range
4.9 → 5.1 V dc
Operating Temperature Range
-40 → +70°C
Product details
Suregrip SM2 Series Slider Switch
Suregrip SM2 series of slider switches provide a proportional hall effect module offered in three configurations. The SM2 series are a sealed IP67 rated module, making them suitable for use within more demanding environments & external installation.
Features and Benefits
Typical Applications
+/- 24° travel
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
Can be used within applications such as grapples, bucket thumbs, grab & tilt or rotate functionality.
€ 270.95
€ 270.95 Each (Exc. Vat)
€ 335.98
€ 335.98 Each (inc. VAT)
1
€ 270.95
€ 270.95 Each (Exc. Vat)
€ 335.98
€ 335.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 270.95 |
5 - 9 | € 261.37 |
10 - 24 | € 252.18 |
25 - 49 | € 242.91 |
50+ | € 222.03 |
Technical Document
Specifications
Brand
SuregripMinimum Supply Voltage
4.9V dc
Maximum Supply Voltage
5.1V dc
Supply Current
12mA
Switch Life
>4000000
Actuator Type
Lever
Terminal Type
Solder Tab
Switching Action
Spring Return
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Supply Voltage Range
4.9 → 5.1 V dc
Operating Temperature Range
-40 → +70°C
Product details
Suregrip SM2 Series Slider Switch
Suregrip SM2 series of slider switches provide a proportional hall effect module offered in three configurations. The SM2 series are a sealed IP67 rated module, making them suitable for use within more demanding environments & external installation.
Features and Benefits
Typical Applications
+/- 24° travel
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
Can be used within applications such as grapples, bucket thumbs, grab & tilt or rotate functionality.