Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SURFLEX Navy Blue Short Peaked Bump Cap, PPE Protective Material

RS Stock No.: 196-913Brand: SURFLEXManufacturers Part No.: AIRC02V03
View all in Bump Caps

Technical Document

Specifications

Brand

SURFLEX

Colour

Navy Blue

Peak Type

Short

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Stock information temporarily unavailable.

€ 28.27

€ 28.27 Each (Exc. Vat)

€ 35.05

€ 35.05 Each (inc. VAT)

SURFLEX Navy Blue Short Peaked Bump Cap, PPE Protective Material

€ 28.27

€ 28.27 Each (Exc. Vat)

€ 35.05

€ 35.05 Each (inc. VAT)

SURFLEX Navy Blue Short Peaked Bump Cap, PPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SURFLEX

Colour

Navy Blue

Peak Type

Short

Adjustable

Yes

Protective Material

PPE

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm