Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package

RS Stock No.: 847-7607Brand: Swann-MortonManufacturers Part No.: 0105
brand-logo
View all in Knife Blades

Technical Document

Specifications

Blade Size

No.15

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Country of Origin

United Kingdom

Product details

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production

Stock information temporarily unavailable.

€ 39.78

€ 39.78 1 Box of 100 (Exc. Vat)

€ 49.33

€ 49.33 1 Box of 100 (inc. VAT)

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package

€ 39.78

€ 39.78 1 Box of 100 (Exc. Vat)

€ 49.33

€ 49.33 1 Box of 100 (inc. VAT)

Swann-Morton Carbon Steel Scalpel Blade, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Size

No.15

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Country of Origin

United Kingdom

Product details

Swann-Morton Carbon Steel Scalpel Blades

Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits

• Blade size marked directly onto scalpel for easy identification of the right blade
• Designed to fit into any standard scalpel handle for ease and convenience
• Manufactured from Carbon Steel for a strong reliable edge

Application Information

Design
Craft work
Prototyping and model production