Swann-Morton 130 mm Scalpel

RS Stock No.: 847-7635Brand: Swann-MortonManufacturers Part No.: 1005
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Knife Type

Scalpel

Number of Pieces

1

Overall Length

130 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swann-Morton Acrylic Scalpel Handles

Introducing a Swann-Morton acrylic scalpel handle, ergonomically designed and offers excellent control grip. Swann-Morton handles and blades are popular in surgical and scale modelling applications where intricate cuts, material removal and attention to detail is important.

Why would you buy these handles?

These acrylics scalpel handles are lightweight with a large gripping area enabling directional pressure.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other opposite hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• Fixed blade scalpel handle
• Ergonomically designed
• Accepts carbon steel blades
• Precise fingertip control

Specification

• Material: Acrylic
• Length: 130 mm
• Width: 17 mm
• Thickness: 9.3 mm

Swann-Morton Acrylic Scalpel Handle Options

• Acrylic Scalpel Handle size No.5 = RS Stock no: 847-7635
• Acrylic Scalpel Handle size No.6 = RS Stock no: 850-085
• Stainless Steel Scalpel Handle size No.3 = RS Stock no: 850-079

Compatible Scalpel Blades

Customers who have viewed Swann-Morton acrylic scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please browse our of range of compatible blades.

• For Blade Numbers: 6, 9, 10, 10A, 11, 11P, 12, 14, 15, 15A, 15C, 15T, 16

Application Information

Swann-Morton acrylic scalpel handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.

Warning

You must be over the age of 18 to purchase this product.

Standards

BS 2982

€ 21.12

€ 21.12 Each (Exc. Vat)

€ 26.19

€ 26.19 Each (inc. VAT)

Swann-Morton 130 mm Scalpel

€ 21.12

€ 21.12 Each (Exc. Vat)

€ 26.19

€ 26.19 Each (inc. VAT)

Swann-Morton 130 mm Scalpel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Knife Type

Scalpel

Number of Pieces

1

Overall Length

130 mm

Handle Material

Plastic

Country of Origin

United Kingdom

Product details

Swann-Morton Acrylic Scalpel Handles

Introducing a Swann-Morton acrylic scalpel handle, ergonomically designed and offers excellent control grip. Swann-Morton handles and blades are popular in surgical and scale modelling applications where intricate cuts, material removal and attention to detail is important.

Why would you buy these handles?

These acrylics scalpel handles are lightweight with a large gripping area enabling directional pressure.

How to attach a blade

It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.

How to remove a blade

To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other opposite hand at the back edge of the blade then lift and slide the handle away.

Features and Benefits

• Fixed blade scalpel handle
• Ergonomically designed
• Accepts carbon steel blades
• Precise fingertip control

Specification

• Material: Acrylic
• Length: 130 mm
• Width: 17 mm
• Thickness: 9.3 mm

Swann-Morton Acrylic Scalpel Handle Options

• Acrylic Scalpel Handle size No.5 = RS Stock no: 847-7635
• Acrylic Scalpel Handle size No.6 = RS Stock no: 850-085
• Stainless Steel Scalpel Handle size No.3 = RS Stock no: 850-079

Compatible Scalpel Blades

Customers who have viewed Swann-Morton acrylic scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please browse our of range of compatible blades.

• For Blade Numbers: 6, 9, 10, 10A, 11, 11P, 12, 14, 15, 15A, 15C, 15T, 16

Application Information

Swann-Morton acrylic scalpel handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.

Warning

You must be over the age of 18 to purchase this product.

Standards

BS 2982