Switchcraft 35HR Male 3.5mm Mono Jack to Unterminated Aux Cable, Black, 1.98m 32HR07884X

RS Stock No.: 628-7095Brand: SwitchcraftManufacturers Part No.: 32HR07884X
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Mono Jack

Connector 2

Unterminated

Connector 1 Gender

Male

Length

1.98m

Sheath Colour

Black

Series

35HR

Standards Met

RoHS

Connector B

Unterminated

Country of Origin

Korea, Republic Of

Product details

3.5mm Jack Plug Cable Assemblies

Features and Benefits

• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass

Stock information temporarily unavailable.

€ 24.30

€ 24.30 Each (Exc. Vat)

€ 30.13

€ 30.13 Each (inc. VAT)

Switchcraft 35HR Male 3.5mm Mono Jack to Unterminated Aux Cable, Black, 1.98m 32HR07884X

€ 24.30

€ 24.30 Each (Exc. Vat)

€ 30.13

€ 30.13 Each (inc. VAT)

Switchcraft 35HR Male 3.5mm Mono Jack to Unterminated Aux Cable, Black, 1.98m 32HR07884X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.30
10 - 24€ 23.44
25+€ 22.42

Technical Document

Specifications

Connector 1

3.5mm Mono Jack

Connector 2

Unterminated

Connector 1 Gender

Male

Length

1.98m

Sheath Colour

Black

Series

35HR

Standards Met

RoHS

Connector B

Unterminated

Country of Origin

Korea, Republic Of

Product details

3.5mm Jack Plug Cable Assemblies

Features and Benefits

• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass