Switchcraft Push Button Switch, Momentary, Panel Mount, 16mm Cutout, 48V dc, IP68

RS Stock No.: 841-8452Brand: SwitchcraftManufacturers Part No.: 913S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

48V dc

Push Button Style

Dome

IP Rating

IP68

Contact Current Rating

250 mA

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

913S

Contact DC Voltage Rating

48V

Contact AC Voltage Rating

125V

Terminal Type

Solder

Country of Origin

United States

Product details

Switchcraft Series 913 Sealed Push Button Switch

Momentary action push button switch from Switchcraft that is sealed to IP68. The 913S can be wired for 1-A, 1-B, or 1-C (make before break). The sealed switch is ideal for applications that are subject to exposure to the weather such as marine, medical equipment and instrumentation.

NEMA 250
Life: 20000 actuations
Over 0.9 Kilo actuation force

€ 25.48

€ 25.48 Each (Exc. Vat)

€ 31.60

€ 31.60 Each (inc. VAT)

Switchcraft Push Button Switch, Momentary, Panel Mount, 16mm Cutout, 48V dc, IP68

€ 25.48

€ 25.48 Each (Exc. Vat)

€ 31.60

€ 31.60 Each (inc. VAT)

Switchcraft Push Button Switch, Momentary, Panel Mount, 16mm Cutout, 48V dc, IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 25.48
25 - 49€ 25.14
50 - 99€ 24.82
100 - 249€ 24.54
250+€ 24.25

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

48V dc

Push Button Style

Dome

IP Rating

IP68

Contact Current Rating

250 mA

Contact Material

Silver Plated Copper Alloy

Manufacturer Part No.

913S

Contact DC Voltage Rating

48V

Contact AC Voltage Rating

125V

Terminal Type

Solder

Country of Origin

United States

Product details

Switchcraft Series 913 Sealed Push Button Switch

Momentary action push button switch from Switchcraft that is sealed to IP68. The 913S can be wired for 1-A, 1-B, or 1-C (make before break). The sealed switch is ideal for applications that are subject to exposure to the weather such as marine, medical equipment and instrumentation.

NEMA 250
Life: 20000 actuations
Over 0.9 Kilo actuation force