E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Switchcraft Standard Female HDMI Connector 300 V ac

RS Stock No.: 895-1234Brand: SwitchcraftManufacturers Part No.: DCP-HDMIT-F
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Gender

Female

Size

Standard

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Feed Thru

Current Rating

500mA

Voltage Rating

300 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Switchcraft HDMI Weathertight Connectors

From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.

Features and Benefits:
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max

Switchcraft HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 85.36

€ 85.36 Each (Exc. Vat)

€ 105.85

€ 105.85 Each (inc. VAT)

Switchcraft Standard Female HDMI Connector 300 V ac

€ 85.36

€ 85.36 Each (Exc. Vat)

€ 105.85

€ 105.85 Each (inc. VAT)

Switchcraft Standard Female HDMI Connector 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 85.36
5 - 9€ 84.05
10 - 24€ 82.77
25+€ 81.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Size

Standard

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Straight

Termination Method

Feed Thru

Current Rating

500mA

Voltage Rating

300 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Switchcraft HDMI Weathertight Connectors

From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal for a variety of data transmission applications, from military or industrial GPS devices, to medical data carts.

Features and Benefits:
• RoHS Compliant- UV F1 rated housing
• UL 94V-0 Flame rating
• Insulation Resistance of 10MΩ min when mated
• Contact Resistance of 50MΩ max

Switchcraft HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more