E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

RS Stock No.: 192-673Brand: Syfer TechnologyManufacturers Part No.: 0805J100 0103MXE01
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

0805//1806 Series

3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Stock information temporarily unavailable.

€ 6.20

€ 0.31 Each (In a Pack of 20) (Exc. Vat)

€ 7.69

€ 0.384 Each (In a Pack of 20) (inc. VAT)

Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

€ 6.20

€ 0.31 Each (In a Pack of 20) (Exc. Vat)

€ 7.69

€ 0.384 Each (In a Pack of 20) (inc. VAT)

Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Product details

0805//1806 Series

3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.