E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD

RS Stock No.: 170-6520Brand: Syfer TechnologyManufacturers Part No.: 1206Y1K50222KXT
brand-logo

Technical Document

Specifications

Capacitance

2.2nF

Voltage

1.5kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range

Stock information temporarily unavailable.

€ 1,100.00

€ 0.44 Each (On a Reel of 2500) (Exc. Vat)

€ 1,364.00

€ 0.546 Each (On a Reel of 2500) (inc. VAT)

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD

€ 1,100.00

€ 0.44 Each (On a Reel of 2500) (Exc. Vat)

€ 1,364.00

€ 0.546 Each (On a Reel of 2500) (inc. VAT)

Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

2.2nF

Voltage

1.5kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

1206 Range