Technical Document
Specifications
Brand
SylvaniaWattage
615 W
Lamp Base
E40
Lamp Shape
Tubular
Lamp Type
SHP-TS
Mounting Orientation
Universal
Fitting Type
Open
Luminosity
90000 lm
Length
292 mm
Lamp Finish
Clear
Colour Rendering
20
Colour Temperature
2050K
Diameter
48mm
Life Hours
24000h
Voltage Rating
125 V
Country of Origin
China
Product details
Sylvania HID Lamps
The Sylvania HID lamp is a fantastic high pressure sodium lamp. The Sylvania sodium lamp has a long life, uniformity of colour and excellent reliability, the high pressure sodium lamp is an energy efficient product that helps to save you money and reduce energy consumption. Ideal applications for these HID lamps are in car parks, street and floodlighting.
Exceptional reliability
Increased lighting levels
Extended maintenance free service
Long life between 24K to 32K hours
Strong performance with high reliability
Tubular Clear lamp
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.
€ 46.80
€ 46.80 Each (Exc. Vat)
€ 58.03
€ 58.03 Each (inc. VAT)
1
€ 46.80
€ 46.80 Each (Exc. Vat)
€ 58.03
€ 58.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SylvaniaWattage
615 W
Lamp Base
E40
Lamp Shape
Tubular
Lamp Type
SHP-TS
Mounting Orientation
Universal
Fitting Type
Open
Luminosity
90000 lm
Length
292 mm
Lamp Finish
Clear
Colour Rendering
20
Colour Temperature
2050K
Diameter
48mm
Life Hours
24000h
Voltage Rating
125 V
Country of Origin
China
Product details
Sylvania HID Lamps
The Sylvania HID lamp is a fantastic high pressure sodium lamp. The Sylvania sodium lamp has a long life, uniformity of colour and excellent reliability, the high pressure sodium lamp is an energy efficient product that helps to save you money and reduce energy consumption. Ideal applications for these HID lamps are in car parks, street and floodlighting.
Exceptional reliability
Increased lighting levels
Extended maintenance free service
Long life between 24K to 32K hours
Strong performance with high reliability
Tubular Clear lamp
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.