E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sylvania 24442 Lighting Starter, 4 to 65 W, 48 mm length , 36mm Diameter

RS Stock No.: 901-1668Brand: SylvaniaManufacturers Part No.: 24442
brand-logo
View all in Fluorescent Light Starters

Technical Document

Specifications

Type

Starter

Wattage

4 to 65 W

Number of Lamps

1

Number of Pins

2

Length

48 mm

Diameter

36mm

Series

FS-11

Standards Met

ANSI, CIE, CSA, IEC, TQM, UL

Country of Origin

Poland

Product details

Sylvania 4-65W Fluorescent Starter

Sylvania 4W to 65W fluorescent starter.

For single and twin fluorescent lamps
Reliable with quick start-up
Suitable for ambient temperatures between -20°C to 80°C
Supplied in pack of 5

Stock information temporarily unavailable.

€ 6.26

€ 6.26 Each (Exc. Vat)

€ 7.76

€ 7.76 Each (inc. VAT)

Sylvania 24442 Lighting Starter, 4 to 65 W, 48 mm length , 36mm Diameter

€ 6.26

€ 6.26 Each (Exc. Vat)

€ 7.76

€ 7.76 Each (inc. VAT)

Sylvania 24442 Lighting Starter, 4 to 65 W, 48 mm length , 36mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Starter

Wattage

4 to 65 W

Number of Lamps

1

Number of Pins

2

Length

48 mm

Diameter

36mm

Series

FS-11

Standards Met

ANSI, CIE, CSA, IEC, TQM, UL

Country of Origin

Poland

Product details

Sylvania 4-65W Fluorescent Starter

Sylvania 4W to 65W fluorescent starter.

For single and twin fluorescent lamps
Reliable with quick start-up
Suitable for ambient temperatures between -20°C to 80°C
Supplied in pack of 5