Sylvania LED Spotlight, 240 V, 87 x 46 mm, 4.8 W

RS Stock No.: 622-327Brand: SylvaniaManufacturers Part No.: 90020
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

46 mm

Dimensions

87 x 46 mm

Wattage

4.8 W

Country of Origin

China

€ 28.27

€ 28.27 1 Pack of 3 (Exc. Vat)

€ 35.05

€ 35.05 1 Pack of 3 (inc. VAT)

Sylvania LED Spotlight, 240 V, 87 x 46 mm, 4.8 W

€ 28.27

€ 28.27 1 Pack of 3 (Exc. Vat)

€ 35.05

€ 35.05 1 Pack of 3 (inc. VAT)

Sylvania LED Spotlight, 240 V, 87 x 46 mm, 4.8 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

46 mm

Dimensions

87 x 46 mm

Wattage

4.8 W

Country of Origin

China