Sylvania LED Spotlight, 240 V, 166 x 39 mm, 16 W

RS Stock No.: 622-283Brand: SylvaniaManufacturers Part No.: 90092
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

39 mm

Dimensions

166 x 39 mm

Wattage

16 W

Country of Origin

China

€ 28.27

€ 28.27 Each (Exc. Vat)

€ 35.05

€ 35.05 Each (inc. VAT)

Sylvania LED Spotlight, 240 V, 166 x 39 mm, 16 W

€ 28.27

€ 28.27 Each (Exc. Vat)

€ 35.05

€ 35.05 Each (inc. VAT)

Sylvania LED Spotlight, 240 V, 166 x 39 mm, 16 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

39 mm

Dimensions

166 x 39 mm

Wattage

16 W

Country of Origin

China