Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 4 x 12mm

RS Stock No.: 524-483Brand: System ZeroManufacturers Part No.: SZS04D-Z
View all in Security Screws

Technical Document

Specifications

Length

12mm

Thread Size

No. 4

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Zinc Plated

Country of Origin

Japan

Product details

Self-tapping screws: Bright Zinc Plated Steel

System Zero® Tamperproof Screws

Tamperproof self-tapping screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Stock information temporarily unavailable.

€ 58.73

€ 58.73 1 Bag of 100 (Exc. Vat)

€ 72.83

€ 72.83 1 Bag of 100 (inc. VAT)

System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 4 x 12mm

€ 58.73

€ 58.73 1 Bag of 100 (Exc. Vat)

€ 72.83

€ 72.83 1 Bag of 100 (inc. VAT)

System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, No. 4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.73
5 - 9€ 56.62
10 - 29€ 54.50
30+€ 51.68

Technical Document

Specifications

Length

12mm

Thread Size

No. 4

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Zinc Plated

Country of Origin

Japan

Product details

Self-tapping screws: Bright Zinc Plated Steel

System Zero® Tamperproof Screws

Tamperproof self-tapping screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners