Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
450mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Product details
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
€ 75.00
€ 0.03 Each (Supplied on a Reel) (Exc. Vat)
€ 93.00
€ 0.037 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
2500
€ 75.00
€ 0.03 Each (Supplied on a Reel) (Exc. Vat)
€ 93.00
€ 0.037 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
2500
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 4500 | € 0.03 | € 15.00 |
5000 - 24500 | € 0.03 | € 15.00 |
25000 - 49500 | € 0.03 | € 15.00 |
50000+ | € 0.03 | € 15.00 |
Technical Document
Specifications
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
MiniMELF
Maximum Continuous Forward Current
450mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Product details