E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TS358CD C3G Taiwan Semiconductor, Op Amp, 5 → 28 V, 8-Pin PDIP

RS Stock No.: 146-2234Brand: Taiwan SemiconductorManufacturers Part No.: TS358CD C3
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Dimensions

9.32 x 6.48 x 4.45mm

Length

9.32mm

Height

4.45mm

Width

6.48mm

Product details

Operational Amplifiers, Taiwan Semiconductor

Operational Amplifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 26.00

€ 0.52 Each (In a Tube of 50) (Exc. Vat)

€ 32.24

€ 0.645 Each (In a Tube of 50) (inc. VAT)

TS358CD C3G Taiwan Semiconductor, Op Amp, 5 → 28 V, 8-Pin PDIP

€ 26.00

€ 0.52 Each (In a Tube of 50) (Exc. Vat)

€ 32.24

€ 0.645 Each (In a Tube of 50) (inc. VAT)

TS358CD C3G Taiwan Semiconductor, Op Amp, 5 → 28 V, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200€ 0.52€ 26.00
250 - 950€ 0.37€ 18.50
1000+€ 0.26€ 13.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Dimensions

9.32 x 6.48 x 4.45mm

Length

9.32mm

Height

4.45mm

Width

6.48mm

Product details

Operational Amplifiers, Taiwan Semiconductor

Operational Amplifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in