E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 758-2827Brand: Taiyo YudenManufacturers Part No.: JMK316ABJ107ML-T
brand-logo

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Taiyo Yuden Low Voltage M Series

1206 Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

M

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Taiyo Yuden Low Voltage M Series

1206 Range

You may be interested in