Technical Document
Specifications
Brand
Taiyo YudenCapacitance
10µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
M
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
€ 260.00
€ 0.26 Each (On a Reel of 1000) (Exc. Vat)
€ 322.40
€ 0.322 Each (On a Reel of 1000) (inc. VAT)
1000
€ 260.00
€ 0.26 Each (On a Reel of 1000) (Exc. Vat)
€ 322.40
€ 0.322 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | € 0.26 | € 260.00 |
2000+ | € 0.26 | € 260.00 |
Technical Document
Specifications
Brand
Taiyo YudenCapacitance
10µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
M
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan