Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure, Sloped Front, 230.9 x 150 x 79.7mm

RS Stock No.: 401-9474Brand: Takachi Electric IndustrialManufacturers Part No.: CF15-23GS
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

230.9 mm

External Width

150 mm

External Height

79.7 mm

External Dimensions

230.9 x 150 x 79.7mm

Weight

520g

Sloped Front

Yes

Colour

Grey, Silver

Series

CF

Country of Origin

Japan

Product details

Slanted control case

Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation

€ 79.59

€ 79.59 Each (Exc. Vat)

€ 98.69

€ 98.69 Each (inc. VAT)

Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure, Sloped Front, 230.9 x 150 x 79.7mm

€ 79.59

€ 79.59 Each (Exc. Vat)

€ 98.69

€ 98.69 Each (inc. VAT)

Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure, Sloped Front, 230.9 x 150 x 79.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

Aluminium

External Length

230.9 mm

External Width

150 mm

External Height

79.7 mm

External Dimensions

230.9 x 150 x 79.7mm

Weight

520g

Sloped Front

Yes

Colour

Grey, Silver

Series

CF

Country of Origin

Japan

Product details

Slanted control case

Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation