Takachi Electric Industrial PFF ABS PCB Enclosure

RS Stock No.: 186-1868Brand: Takachi Electric IndustrialManufacturers Part No.: PFF10-4-7W
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Body Material

ABS

Series

PFF

IP Rating

IP40

Standards Met

UL94V-0

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 13.39

€ 13.39 Each (Exc. Vat)

€ 16.60

€ 16.60 Each (inc. VAT)

Takachi Electric Industrial PFF ABS PCB Enclosure

€ 13.39

€ 13.39 Each (Exc. Vat)

€ 16.60

€ 16.60 Each (inc. VAT)

Takachi Electric Industrial PFF ABS PCB Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

ABS

Series

PFF

IP Rating

IP40

Standards Met

UL94V-0

Country of Origin

Vietnam