Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Takachi Electric Industrial TMC Series Black Plastic Junction Box, IP65, 4 Terminals, 60 x 40 x 24mm

RS Stock No.: 906-0433Brand: Takachi Electric IndustrialManufacturers Part No.: TMC-4PB
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

60 x 40 x 24mm

Material

Plastic

Length

60mm

Width

40mm

Height

24mm

IP Rating

IP65

Number of Terminals

4

Colour

Black

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Country of Origin

Japan

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial TMC Series Black Plastic Junction Box, IP65, 4 Terminals, 60 x 40 x 24mm

P.O.A.

Takachi Electric Industrial TMC Series Black Plastic Junction Box, IP65, 4 Terminals, 60 x 40 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions L x W x H

60 x 40 x 24mm

Material

Plastic

Length

60mm

Width

40mm

Height

24mm

IP Rating

IP65

Number of Terminals

4

Colour

Black

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Country of Origin

Japan

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.