Technical Document
Specifications
Body Material
Aluminium
External Length
100 mm
External Width
140 mm
External Height
58 mm
External Dimensions
100 x 140 x 58mm
Weight
175g
Sloped Front
Yes
Colour
Black, Silver
Series
TS
Country of Origin
Japan
Product details
Slanted case
Sleek silver / black design
You may be interested in
Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mmBrand: Hammond
P.O.A.Each (Exc. Vat)
€ 33.65
€ 33.65 Each (Exc. Vat)
€ 41.73
€ 41.73 Each (inc. VAT)
Takachi Electric Industrial TS Series Black, Silver Aluminium Desktop Enclosure, Sloped Front, 100 x 140 x 58mm
1
€ 33.65
€ 33.65 Each (Exc. Vat)
€ 41.73
€ 41.73 Each (inc. VAT)
Takachi Electric Industrial TS Series Black, Silver Aluminium Desktop Enclosure, Sloped Front, 100 x 140 x 58mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mmBrand: Hammond
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Body Material
Aluminium
External Length
100 mm
External Width
140 mm
External Height
58 mm
External Dimensions
100 x 140 x 58mm
Weight
175g
Sloped Front
Yes
Colour
Black, Silver
Series
TS
Country of Origin
Japan
Product details
Slanted case
Sleek silver / black design
You may be interested in
Hammond 1456 Series Beige (Top), Blue (Case) Aluminium Desktop Enclosure, 165 x 211 x 76mmBrand: Hammond
P.O.A.Each (Exc. Vat)